
AM6148DC | |
|---|---|
DigiKey Part Number | 2156-AM6148DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM6148DC |
Description | IC ADC 8BIT 24-CDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 24-CDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Advanced Micro Devices | Architecture SAR |
Packaging Bulk | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 24-CDIP (0.600", 15.24mm) |
Data Interface Parallel | Supplier Device Package 24-CDIP |
Configuration ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 0:1 |
| Bulk: | 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,59625 € | 244,77 € |
| Unit Price without VAT: | 30,59625 € |
|---|---|
| Unit Price with VAT: | 36,40954 € |

