
AM29C985JCTR | |
|---|---|
DigiKey Part Number | 2156-AM29C985JCTR-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C985JCTR |
Description | IC MULTI BUS EXCHNGE 9BIT 68PLCC |
Customer Reference | |
Detailed Description | Multiple Bus Exchange IC 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Number of Bits 9 |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-LCC (J-Lead) |
Logic Type Multiple Bus Exchange | Supplier Device Package 68-PLCC (24.21x24.21) |
Supply Voltage 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,20647 € | 258,51 € |
| Unit Price without VAT: | 15,20647 € |
|---|---|
| Unit Price with VAT: | 18,09570 € |

