
AM29C982/B3A | |
|---|---|
DigiKey Part Number | 2156-AM29C982/B3A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C982/B3A |
Description | IC MULTI BUS EXCHNGE 4BIT 28CLCC |
Customer Reference | |
Detailed Description | Multiple Bus Exchange IC 28-CLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Advanced Micro Devices | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-CLCC |
Logic Type Multiple Bus Exchange | Supplier Device Package 28-CLCC (11.43x11.43) |
Supply Voltage 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,68500 € | 251,37 € |
| Unit Price without VAT: | 125,68500 € |
|---|---|
| Unit Price with VAT: | 149,56515 € |

