
AM29C863A/B3A | |
|---|---|
DigiKey Part Number | 2156-AM29C863A/B3A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C863A/B3A |
Description | IC TXRX 4.5V/5.5V 28-CLCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element Output 28-CLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 32mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 28-CLCC |
Number of Elements 1 | Supplier Device Package 28-CLCC (11.43x11.43) |
Number of Bits per Element 9 | Base Product Number |
Input Type Schmitt Trigger |
| Bulk: | 1012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 71,80750 € | 287,23 € |
| Unit Price without VAT: | 71,80750 € |
|---|---|
| Unit Price with VAT: | 85,45093 € |

