
AM29C863/BKA | |
|---|---|
DigiKey Part Number | 2156-AM29C863/BKA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C863/BKA |
Description | IC TXRX 4.5V/5.5V 24-CFLATPACK |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 1 Bit per Element Output 24-CFlatPack |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 24mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 24-CFlatPack |
Number of Elements 1 | Supplier Device Package 24-CFlatPack |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,43500 € | 243,48 € |
| Unit Price without VAT: | 30,43500 € |
|---|---|
| Unit Price with VAT: | 36,21765 € |

