Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29C853ASC

DigiKey Part Number
2156-AM29C853ASC-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29C853ASC
Description
IC TXRX 4.5V/5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Advanced Micro Devices
Current - Output High, Low
15mA, 24mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
24-SOIC
Input Type
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.299
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:19299
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
733,48466 €254,38 €
Unit Price without VAT:3,48466 €
Unit Price with VAT:4,14675 €