
AM29C843APC | |
|---|---|
DigiKey Part Number | 2156-AM29C843APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C843APC |
Description | IC D-TYPE 9:9 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 9:9 IC Standard 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 9:9 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 48mA, 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 1761 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,65928 € | 257,95 € |
| Unit Price without VAT: | 2,65928 € |
|---|---|
| Unit Price with VAT: | 3,16454 € |

