
AM29C833ASC | |
|---|---|
DigiKey Part Number | 2156-AM29C833ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C833ASC |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | Open Drain | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Bulk: | 2418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,24279 € | 258,81 € |
| Unit Price without VAT: | 4,24279 € |
|---|---|
| Unit Price with VAT: | 5,04892 € |

