
AM29C827ASC | |
|---|---|
DigiKey Part Number | 2156-AM29C827ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C827ASC |
Description | IC BUFF 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element Output 24-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 24mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 10 | Base Product Number |
Input Type Schmitt Trigger |
| Bulk: | 843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,16123 € | 256,06 € |
| Unit Price without VAT: | 3,16123 € |
|---|---|
| Unit Price with VAT: | 3,76186 € |

