
AM29C827API | |
|---|---|
DigiKey Part Number | 2156-AM29C827API-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C827API |
Description | IC BUFF 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element Output 24-PDIP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Advanced Micro Devices | Current - Output High, Low 15mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 10 | Base Product Number |
| Bulk: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51247 € | 256,41 € |
| Unit Price without VAT: | 3,51247 € |
|---|---|
| Unit Price with VAT: | 4,17984 € |

