
AM29C823ASC | |
|---|---|
DigiKey Part Number | 2156-AM29C823ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C823ASC |
Description | IC REGISTER D-TYPE 9BIT 24-SOIC |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 9 Bit 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Logic Type Register, D-Type | Supplier Device Package 24-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71117 € | 254,85 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

