
AM29C821APC | |
|---|---|
DigiKey Part Number | 2156-AM29C821APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C821APC |
Description | IC REG D-TYPE 10BIT 24-PDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 10 Bit 24-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
Logic Type Register, D-Type | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

