
AM29C821AJC | |
|---|---|
DigiKey Part Number | 2156-AM29C821AJC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C821AJC |
Description | IC REG D-TYPE 10BIT 28-PLCC |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 10 Bit 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Logic Type Register, D-Type | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 10 |
| Bulk: | 2776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,81857 € | 256,49 € |
| Unit Price without VAT: | 2,81857 € |
|---|---|
| Unit Price with VAT: | 3,35410 € |

