
AM29C821/B3A | |
|---|---|
DigiKey Part Number | 2156-AM29C821/B3A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C821/B3A |
Description | IC REG D-TYPE 10BIT 28-CLCC |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 10 Bit 28-CLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-CLCC |
Logic Type Register, D-Type | Supplier Device Package 28-CLCC (11.43x11.43) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 10 |
| Bulk: | 5488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,61091 € | 259,72 € |
| Unit Price without VAT: | 23,61091 € |
|---|---|
| Unit Price with VAT: | 28,09698 € |

