
AM29C818ASC | |
|---|---|
DigiKey Part Number | 2156-AM29C818ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C818ASC |
Description | IC REG PIPELINE 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Pipeline | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Bulk: | 47374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17556 € | 257,22 € |
| Unit Price without VAT: | 3,17556 € |
|---|---|
| Unit Price with VAT: | 3,77892 € |

