
AM29C668-1JCTR | |
|---|---|
DigiKey Part Number | 2156-AM29C668-1JCTR-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C668-1JCTR |
Description | IC MEM CTLR DRAM 68-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-LCC (J-Lead) |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 68-PLCC (24.21x24.21) |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,24826 € | 258,71 € |
| Unit Price without VAT: | 11,24826 € |
|---|---|
| Unit Price with VAT: | 13,38543 € |

