Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (24.21x24.21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29C668-1JC

DigiKey Part Number
2156-AM29C668-1JC-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29C668-1JC
Description
IC MEM CTLR DRAM 68-PLCC
Customer Reference
Detailed Description
Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (24.21x24.21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Advanced Micro Devices
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
68-LCC (J-Lead)
Controller Type
Dynamic RAM (DRAM)
Supplier Device Package
68-PLCC (24.21x24.21)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:170
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2311,15913 €256,66 €
Unit Price without VAT:11,15913 €
Unit Price with VAT:13,27936 €