
AM29C660JC | |
|---|---|
DigiKey Part Number | 2156-AM29C660JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C660JC |
Description | IC ERR DETECT CORRT 32BIT 68PLCC |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Number of Bits 32 |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-LCC (J-Lead) |
Logic Type Error Detection and Correction | Supplier Device Package 68-PLCC (24.21x24.21) |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,62778 € | 266,65 € |
| Unit Price without VAT: | 29,62778 € |
|---|---|
| Unit Price with VAT: | 35,25706 € |

