
AM29C660BJC | |
|---|---|
DigiKey Part Number | 2156-AM29C660BJC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C660BJC |
Description | IC ERR DETECT CORRT 32BIT 68PLCC |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Error Detection and Correction | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 32 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Base Product Number |
| Bulk: | 1174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,84714 € | 271,93 € |
| Unit Price without VAT: | 38,84714 € |
|---|---|
| Unit Price with VAT: | 46,22810 € |

