
AM29C660/BZC | |
|---|---|
DigiKey Part Number | 2156-AM29C660/BZC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C660/BZC |
Description | IC ERR DETECT CORRT 32BIT 68CPGA |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 68-CPGA |
Datasheet | Datasheet |
Category | Number of Bits 32 |
Manufacturer Advanced Micro Devices | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 68-CPGA |
Logic Type Error Detection and Correction | Supplier Device Package 68-CPGA |
Supply Voltage 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,00000 € | 193,00 € |
| Unit Price without VAT: | 193,00000 € |
|---|---|
| Unit Price with VAT: | 229,67000 € |

