
AM29C334GC | |
|---|---|
DigiKey Part Number | 2156-AM29C334GC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C334GC |
Description | IC REGISTER FILE 4BIT 120-PGA |
Customer Reference | |
Detailed Description | Shift Register File 2 Element 4 Bit 120-PGA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 120-PGA |
Logic Type Register File | Supplier Device Package 120-PGA |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 120,67000 € | 241,34 € |
| Unit Price without VAT: | 120,67000 € |
|---|---|
| Unit Price with VAT: | 143,59730 € |

