
AM29C334-1GC | |
|---|---|
DigiKey Part Number | 2156-AM29C334-1GC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C334-1GC |
Description | IC REGISTER FILE 4BIT 120-CPGA |
Customer Reference | |
Detailed Description | Shift Register File 2 Element 4 Bit 120-CPGA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 120-BCPGA |
Logic Type Register File | Supplier Device Package 120-CPGA |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 1176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 168,39000 € | 336,78 € |
| Unit Price without VAT: | 168,39000 € |
|---|---|
| Unit Price with VAT: | 200,38410 € |

