
AM29C332-1GC | |
|---|---|
DigiKey Part Number | 2156-AM29C332-1GC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C332-1GC |
Description | IC MPU 169PGA |
Customer Reference | |
Detailed Description | AM29C332 Microprocessor IC - 1 Core, 32-Bit 169-PGA (44.7x44.7) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Advanced Micro Devices | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor AM29C332 | Package / Case 169-BPGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 169-PGA (44.7x44.7) |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,73000 € | 535,73 € |
| Unit Price without VAT: | 535,73000 € |
|---|---|
| Unit Price with VAT: | 637,51870 € |

