
AM29C117GC | |
|---|---|
DigiKey Part Number | 2156-AM29C117GC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C117GC |
Description | IC MPU 68CPGA |
Customer Reference | |
Detailed Description | AM29C117 Microprocessor IC - 1 Core, 16-Bit 68-CPGA (29.46x29.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | AM29C117 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | - | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 68-BCPGA Exposed Pad | |
Supplier Device Package | 68-CPGA (29.46x29.46) | |
Additional Interfaces | - |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,84000 € | 180,84 € |
| Unit Price without VAT: | 180,84000 € |
|---|---|
| Unit Price with VAT: | 215,19960 € |

