
AM29C116-1JC | |
|---|---|
DigiKey Part Number | 2156-AM29C116-1JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C116-1JC |
Description | IC MPU 68PLCC |
Customer Reference | |
Detailed Description | AM29C116 Microprocessor IC - 1 Core, 16-Bit 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Advanced Micro Devices | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor AM29C116 | Package / Case 68-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 68-PLCC (24.21x24.21) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,72500 € | 278,90 € |
| Unit Price without VAT: | 69,72500 € |
|---|---|
| Unit Price with VAT: | 82,97275 € |

