
AM29863APC | |
|---|---|
DigiKey Part Number | 2156-AM29863APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29863APC |
Description | IC TXRX NON-INVERT 5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Bulk: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,88830 € | 259,08 € |
| Unit Price without VAT: | 4,88830 € |
|---|---|
| Unit Price with VAT: | 5,81708 € |

