
AM29863ADC | |
|---|---|
DigiKey Part Number | 2156-AM29863ADC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29863ADC |
Description | IC TXRX 4.5V/5.5V 24-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-CDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Advanced Micro Devices | Current - Output High, Low 24mA, 48mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Transceiver, Non-Inverting | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 24-CDIP (0.300", 7.62mm) |
Number of Bits per Element 9 | Supplier Device Package 24-CDIP |
Input Type Schmitt Trigger | Base Product Number |
| Bulk: | 6915 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,10833 € | 256,55 € |
| Unit Price without VAT: | 6,10833 € |
|---|---|
| Unit Price with VAT: | 7,26891 € |

