D-Type Latch 1 Channel 9:9 IC Tri-State 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29843PC

DigiKey Part Number
2156-AM29843PC-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29843PC
Description
IC D-TYPE 9:9 24-PDIP
Customer Reference
Detailed Description
D-Type Latch 1 Channel 9:9 IC Tri-State 24-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Logic Type
D-Type Latch
Circuit
9:9
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
48mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1770
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
843,06369 €257,35 €
Unit Price without VAT:3,06369 €
Unit Price with VAT:3,64579 €