
AM29843DC | |
|---|---|
DigiKey Part Number | 2156-AM29843DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29843DC |
Description | IC D-TYPE 9:9 24-CDIP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 9:9 IC Tri-State 24-CDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 15ns |
Packaging Bulk | Current - Output High, Low 48mA, 24mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type D-Type Latch | Mounting Type Through Hole |
Circuit 9:9 | Package / Case 24-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,33098 € | 259,57 € |
| Unit Price without VAT: | 6,33098 € |
|---|---|
| Unit Price with VAT: | 7,53387 € |

