
AM29834PC | |
|---|---|
DigiKey Part Number | 2156-AM29834PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29834PC |
Description | IC TXRX NON-INVERT 5.25V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 1 Bit per Element Open Collector Output 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Open Collector | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Bulk: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,31000 € | 257,75 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

