
AM29833APC | |
|---|---|
DigiKey Part Number | 2156-AM29833APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29833APC |
Description | IC TXRX 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 1 Bit per Element Open Collector Output 24-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 48mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 1 | Base Product Number |
Output Type Open Collector |
| Bulk: | 359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,99472 € | 251,81 € |
| Unit Price without VAT: | 6,99472 € |
|---|---|
| Unit Price with VAT: | 8,32372 € |

