
AM29828APC | |
|---|---|
DigiKey Part Number | 2156-AM29828APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29828APC |
Description | IC BUFF 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 10 Bit per Element Output 24-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 48mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 10 | Base Product Number |
Input Type Schmitt Trigger |
| Bulk: | 1022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,39019 € | 258,14 € |
| Unit Price without VAT: | 2,39019 € |
|---|---|
| Unit Price with VAT: | 2,84433 € |

