
AM29825ASC | |
|---|---|
DigiKey Part Number | 2156-AM29825ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29825ASC |
Description | IC REG D TY TRI-STAT 8BIT 24SOIC |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Register, D-Type | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 24-SOIC |
Number of Elements 1 | Base Product Number |
| Bulk: | 3867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,11355 € | 255,04 € |
| Unit Price without VAT: | 4,11355 € |
|---|---|
| Unit Price with VAT: | 4,89512 € |

