
AM29824DMB | |
|---|---|
DigiKey Part Number | 2156-AM29824DMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29824DMB |
Description | IC REG D TY TRI-STAT 9BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 9 Bit 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Function | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 1624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,62154 € | 255,08 € |
| Unit Price without VAT: | 19,62154 € |
|---|---|
| Unit Price with VAT: | 23,34963 € |

