
AM29824DC | |
|---|---|
DigiKey Part Number | 2156-AM29824DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29824DC |
Description | IC REG D TY TRI-STAT 9BIT 24CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 9 Bit 24-CDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 9 |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, D-Type | Package / Case 24-CDIP (0.600", 15.24mm) |
Output Type Tri-State | Supplier Device Package 24-CDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 5492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,35438 € | 257,01 € |
| Unit Price without VAT: | 5,35438 € |
|---|---|
| Unit Price with VAT: | 6,37171 € |

