
AM29821DC | |
|---|---|
DigiKey Part Number | 2156-AM29821DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29821DC |
Description | IC FF SINGLE 10-BIT 24-CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element 10 Bit 24-CDIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Supplier Device Package 24-CDIP |
Output Type Tri-State | Package / Case 24-CDIP (0.600", 15.24mm) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 10 |
| Bulk: | 4084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,33098 € | 259,57 € |
| Unit Price without VAT: | 6,33098 € |
|---|---|
| Unit Price with VAT: | 7,53387 € |

