
AM29821ASC | |
|---|---|
DigiKey Part Number | 2156-AM29821ASC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29821ASC |
Description | IC FF SINGLE 10-BIT 24-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element 10 Bit 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 7371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,93981 € | 256,87 € |
| Unit Price without VAT: | 4,93981 € |
|---|---|
| Unit Price with VAT: | 5,87837 € |

