
AM29821APC | |
|---|---|
DigiKey Part Number | 2156-AM29821APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29821APC |
Description | IC FF SINGLE 10-BIT 24-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element 10 Bit 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Supplier Device Package 24-PDIP |
Output Type Tri-State | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 10 |
| Bulk: | 1815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,91750 € | 255,71 € |
| Unit Price without VAT: | 4,91750 € |
|---|---|
| Unit Price with VAT: | 5,85183 € |

