
AM29818A/B3A | |
|---|---|
DigiKey Part Number | 2156-AM29818A/B3A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29818A/B3A |
Description | IC REG PIPELINE 8BIT 28-CLCC |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 28-CLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Pipeline | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-CLCC | |
Supplier Device Package | 28-CLCC (11.43x11.43) | |
Base Product Number |
| Bulk: | 394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,53750 € | 254,15 € |
| Unit Price without VAT: | 63,53750 € |
|---|---|
| Unit Price with VAT: | 75,60963 € |

