
AM2976JC | |
|---|---|
DigiKey Part Number | 2156-AM2976JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2976JC |
Description | IC MEM CTLR DRAM 28-PLCC |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 2232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,70000 € | 254,10 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

