
AM2966JC | |
|---|---|
DigiKey Part Number | 2156-AM2966JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2966JC |
Description | IC BUFF 4.75V/5.25V 20-PLCC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 12mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-LCC (J-Lead) |
Number of Elements 2 | Supplier Device Package 20-PLCC (9x9) |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,67455 € | 253,26 € |
| Unit Price without VAT: | 7,67455 € |
|---|---|
| Unit Price with VAT: | 9,13271 € |

