
AM2966FMB | |
|---|---|
DigiKey Part Number | 2156-AM2966FMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2966FMB |
Description | IC BUFF 4.5V/5.5V 20-CFLATPACK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CFlatPack |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 12mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-CFlatPack |
Number of Elements 2 | Supplier Device Package 20-CFlatPack |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,98500 € | 269,91 € |
| Unit Price without VAT: | 44,98500 € |
|---|---|
| Unit Price with VAT: | 53,53215 € |

