
AM2960PC | |
|---|---|
DigiKey Part Number | 2156-AM2960PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2960PC |
Description | IC ERR DETECT CORRT 16BIT 48PDIP |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 48-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Error Detection and Correction | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 48-DIP | |
Supplier Device Package | 48-PDIP | |
Base Product Number |
| Bulk: | 638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,31857 € | 247,23 € |
| Unit Price without VAT: | 35,31857 € |
|---|---|
| Unit Price with VAT: | 42,02910 € |

