
AM2960DC | |
|---|---|
DigiKey Part Number | 2156-AM2960DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2960DC |
Description | IC ERR DETECT CORRT 16BIT 48CDIP |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 48-CDIP SB |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 48-CDIP |
Logic Type Error Detection and Correction | Supplier Device Package 48-CDIP SB |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,11500 € | 232,46 € |
| Unit Price without VAT: | 58,11500 € |
|---|---|
| Unit Price with VAT: | 69,15685 € |

