
AM2960ADCB | |
|---|---|
DigiKey Part Number | 2156-AM2960ADCB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2960ADCB |
Description | IC ERR DETECT CORRT 16BIT 48CDIP |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 48-CDIP SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Error Detection and Correction | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 48-CDIP | |
Supplier Device Package | 48-CDIP SB | |
Base Product Number |

