
AM2960ADC | |
|---|---|
DigiKey Part Number | 2156-AM2960ADC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2960ADC |
Description | IC ERR DETECT CORRT 16BIT 48CDIP |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 48-CDIP SB |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 48-CDIP |
Logic Type Error Detection and Correction | Supplier Device Package 48-CDIP SB |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 71,12750 € | 284,51 € |
| Unit Price without VAT: | 71,12750 € |
|---|---|
| Unit Price with VAT: | 84,64173 € |

