
AM2960/BZA | |
|---|---|
DigiKey Part Number | 2156-AM2960/BZA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2960/BZA |
Description | IC ERR DETECT CORRT 16BIT 52CLCC |
Customer Reference | |
Detailed Description | Error Detection and Correction IC 52-CLCC (19.05x19.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Error Detection and Correction | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-CLCC | |
Supplier Device Package | 52-CLCC (19.05x19.05) | |
Base Product Number |
| Bulk: | 611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 170,51000 € | 341,02 € |
| Unit Price without VAT: | 170,51000 € |
|---|---|
| Unit Price with VAT: | 202,90690 € |

