
AM2954DC | |
|---|---|
DigiKey Part Number | 2156-AM2954DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2954DC |
Description | IC SCAN TEST DEVICE 8BIT 20SBDIP |
Customer Reference | |
Detailed Description | Scan Test Device with D-Type Edge-Triggered Flip-Flops IC 20-SBDIP |
Datasheet | Datasheet |
Category | Number of Bits 8 |
Manufacturer Advanced Micro Devices | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-CDIP (0.300", 7.62mm) |
Logic Type Scan Test Device with D-Type Edge-Triggered Flip-Flops | Supplier Device Package 20-SBDIP |
Supply Voltage 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,73606 € | 255,29 € |
| Unit Price without VAT: | 7,73606 € |
|---|---|
| Unit Price with VAT: | 9,20591 € |

