
AM2947PC | |
|---|---|
DigiKey Part Number | 2156-AM2947PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2947PC |
Description | IC TXRX 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 10mA, 48mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 4096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,85865 € | 253,77 € |
| Unit Price without VAT: | 6,85865 € |
|---|---|
| Unit Price with VAT: | 8,16179 € |

