
AM2946/B2A | |
|---|---|
DigiKey Part Number | 2156-AM2946/B2A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2946/B2A |
Description | IC TXRX 4.5V/5.5V 20-CLCC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-CLCC |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Advanced Micro Devices | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-CLCC |
Number of Elements 1 | Supplier Device Package 20-CLCC |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,67857 € | 242,75 € |
| Unit Price without VAT: | 34,67857 € |
|---|---|
| Unit Price with VAT: | 41,26750 € |

